Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DW831-GB 125mm, UK Plug

RS Stock No.: 297-6224Brand: DeWALTManufacturers Part No.: DW831-GB
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Speed

10000rpm

Voltage Rating

240V

Wattage

1.4kW

Weight

3.1kg

Plug Type

Type G - British 3-pin

Length

385mm

Model Number

DW831-GB

Country of Origin

Singapore

Product details

125mm Angle Grinder

No load speed 10000rpm
Spindle Lock

Supplied with

Side handle, protective guard, inner and outer disc flanges, spanner.

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DeWALT DW831-GB 125mm, UK Plug

P.O.A.

DeWALT DW831-GB 125mm, UK Plug
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Speed

10000rpm

Voltage Rating

240V

Wattage

1.4kW

Weight

3.1kg

Plug Type

Type G - British 3-pin

Length

385mm

Model Number

DW831-GB

Country of Origin

Singapore

Product details

125mm Angle Grinder

No load speed 10000rpm
Spindle Lock

Supplied with

Side handle, protective guard, inner and outer disc flanges, spanner.

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

You may be interested in