DeWALT DW831-XW 125mm

RS Stock No.: 297-6280Brand: DeWALTManufacturers Part No.: DW831-XW
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Speed

10000rpm

Voltage Rating

115V

Wattage

1.4kW

Weight

3.1kg

Length

385mm

Model Number

DW831-XW

Product details

125mm Angle Grinder

No load speed 10000rpm
Spindle Lock

Supplied with

Side handle, protective guard, inner and outer disc flanges, spanner.

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

You may be interested in
DeWALT Brushed 125 mm
AED 1,024.24Each (ex VAT)
View all in Grinders

Stock information temporarily unavailable.

P.O.A.

DeWALT DW831-XW 125mm

P.O.A.

DeWALT DW831-XW 125mm

Stock information temporarily unavailable.

You may be interested in
DeWALT Brushed 125 mm
AED 1,024.24Each (ex VAT)

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Speed

10000rpm

Voltage Rating

115V

Wattage

1.4kW

Weight

3.1kg

Length

385mm

Model Number

DW831-XW

Product details

125mm Angle Grinder

No load speed 10000rpm
Spindle Lock

Supplied with

Side handle, protective guard, inner and outer disc flanges, spanner.

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

You may be interested in
DeWALT Brushed 125 mm
AED 1,024.24Each (ex VAT)