Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Challenger Black Steel Toe Capped Men's Boots, UK 7, EU 41

RS Stock No.: 828-0298Brand: DeWALTManufacturers Part No.: DWF-50112-111-7
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dewalt

Series

Challenger

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Oil, Penetration, Petrol, Water

Midsole Type

Steel

Upper Material

Leather

Sole Material

TPU

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DeWALT Challenger Black Steel Toe Capped Men's Boots, UK 7, EU 41

P.O.A.

DeWALT Challenger Black Steel Toe Capped Men's Boots, UK 7, EU 41
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Dewalt

Series

Challenger

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Oil, Penetration, Petrol, Water

Midsole Type

Steel

Upper Material

Leather

Sole Material

TPU

Country of Origin

China

You may be interested in