Technical Document
Specifications
Brand
DewaltSeries
Houston
Shoe Size EU
39
Shoe Size UK
5
Shoe Size US
6
Colour
Brown
Safety Toe Type
Steel
Safety Toe
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Additional Safety Features
P
Safety Rating EN ISO 20345
SB, SRA
Upper Material
Leather
Midsole Type
Steel
Slip Resistance Rating
SRA
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 558.15
1 Pair (ex VAT)
AED 586.06
1 Pair (inc. VAT)
1
AED 558.15
1 Pair (ex VAT)
AED 586.06
1 Pair (inc. VAT)
1
Technical Document
Specifications
Brand
DewaltSeries
Houston
Shoe Size EU
39
Shoe Size UK
5
Shoe Size US
6
Colour
Brown
Safety Toe Type
Steel
Safety Toe
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Additional Safety Features
P
Safety Rating EN ISO 20345
SB, SRA
Upper Material
Leather
Midsole Type
Steel
Slip Resistance Rating
SRA
Country of Origin
China