Beacon heavy duty large cage steel guard

RS Stock No.: 626-359Brand: DG ControlsManufacturers Part No.: G4
brand-logo
View all in Sounder & Beacon Accessories

Technical Document

Specifications

For Use With

V-L Series

Product details

High Dome Multi-Function

All have ABS bases and polycarbonate lenses.

Static, Flashing and alternative Up-down modes
48 radially mounted LEDs
Control via two input channels
Input power 3.5W (max)
Long life (>100000 hours typical)
50% Duty cycle
Very low current consumption
ABS body; Polycarbonate lens
Temperature range -40°C to +55°C
IP65 rated

View all in Sounder & Beacon Accessories

Stock information temporarily unavailable.

P.O.A.

Beacon heavy duty large cage steel guard

P.O.A.

Beacon heavy duty large cage steel guard

Stock information temporarily unavailable.

Technical Document

Specifications

For Use With

V-L Series

Product details

High Dome Multi-Function

All have ABS bases and polycarbonate lenses.

Static, Flashing and alternative Up-down modes
48 radially mounted LEDs
Control via two input channels
Input power 3.5W (max)
Long life (>100000 hours typical)
50% Duty cycle
Very low current consumption
ABS body; Polycarbonate lens
Temperature range -40°C to +55°C
IP65 rated