Technical Document
Specifications
Brand
DG ControlsAccessory Type
Bracket
For Use With
A Series, D Series, E Series, F Series, H Series, K Series, L Series, R Series, SA Series, TB Series, V-D Series
Dimensions
76 x 76 x 146 mm
Product details
High Dome Multi-Function
All have ABS bases and polycarbonate lenses.
Static, Flashing and alternative Up-down modes
48 radially mounted LEDs
Control via two input channels
Input power 3.5W (max)
Long life (>100000 hours typical)
50% Duty cycle
Very low current consumption
ABS body; Polycarbonate lens
Temperature range -40°C to +55°C
IP65 rated
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DG ControlsAccessory Type
Bracket
For Use With
A Series, D Series, E Series, F Series, H Series, K Series, L Series, R Series, SA Series, TB Series, V-D Series
Dimensions
76 x 76 x 146 mm
Product details
High Dome Multi-Function
All have ABS bases and polycarbonate lenses.
Static, Flashing and alternative Up-down modes
48 radially mounted LEDs
Control via two input channels
Input power 3.5W (max)
Long life (>100000 hours typical)
50% Duty cycle
Very low current consumption
ABS body; Polycarbonate lens
Temperature range -40°C to +55°C
IP65 rated
