Technical Document
Specifications
Brand
DialightLED Colours
Green
Number of LEDs
1
Mounting Type
Through Hole
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
565 nm
LED Orientation
Right Angle
Dimensions
6.1 x 9.27 x 6.1mm
Length
6.1mm
Width
9.27mm
Height
6.1mm
Intensity
12.3mcd
Standards Met
MIL-STD-202F, RoHS Compliant, UL 94V-0
Series
550
LED Size
5mm (T-1 3/4)
Configuration
Single
Lens Colour
Green
Lens Finish
Diffused
Power Dissipation
100mW
Country of Origin
Mexico
Product details
Dialight 550-xx05 Series LED CBI® Circuit Board Indicators
The 550-xx05 series, from Dialight, are 5mm CBI (Circuit Board Indicator) LEDs. They are in 3-leaded packages with common cathode. These bi-colour LED indicators are available in a choice of colours.
Features of the 550-xx05 series:
- 3-leaded black package
- 5mm bi-colour LEDs
- Non-tinted, diffused LEDs
- Operating temperature: -20 to +85 °C
- Viewing angle: 60°
PCB LED Indicators, Dialight
Stock information temporarily unavailable.
AED 160.50
AED 3.21 Each (In a Pack of 50) (ex VAT)
AED 168.52
AED 3.37 Each (In a Pack of 50) (inc. VAT)
50
AED 160.50
AED 3.21 Each (In a Pack of 50) (ex VAT)
AED 168.52
AED 3.37 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
DialightLED Colours
Green
Number of LEDs
1
Mounting Type
Through Hole
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
565 nm
LED Orientation
Right Angle
Dimensions
6.1 x 9.27 x 6.1mm
Length
6.1mm
Width
9.27mm
Height
6.1mm
Intensity
12.3mcd
Standards Met
MIL-STD-202F, RoHS Compliant, UL 94V-0
Series
550
LED Size
5mm (T-1 3/4)
Configuration
Single
Lens Colour
Green
Lens Finish
Diffused
Power Dissipation
100mW
Country of Origin
Mexico
Product details
Dialight 550-xx05 Series LED CBI® Circuit Board Indicators
The 550-xx05 series, from Dialight, are 5mm CBI (Circuit Board Indicator) LEDs. They are in 3-leaded packages with common cathode. These bi-colour LED indicators are available in a choice of colours.
Features of the 550-xx05 series:
- 3-leaded black package
- 5mm bi-colour LEDs
- Non-tinted, diffused LEDs
- Operating temperature: -20 to +85 °C
- Viewing angle: 60°
