Technical Document
Specifications
Brand
DialightLED Colours
Yellow
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3 V
Luminous Intensity
6.3 mcd
Number of Pins
2
Viewing Angle
50 °
Lens Shape
Circular
Dimensions
6.1 x 13.85 x 6.1mm
Stock information temporarily unavailable.
P.O.A.
Dialight3 V Yellow LED Through Hole, 550-2307
1
P.O.A.
Dialight3 V Yellow LED Through Hole, 550-2307
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DialightLED Colours
Yellow
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3 V
Luminous Intensity
6.3 mcd
Number of Pins
2
Viewing Angle
50 °
Lens Shape
Circular
Dimensions
6.1 x 13.85 x 6.1mm
