Dialight2.55 V Red LED Through Hole, 550-5107

RS Stock No.: 488-9582Brand: DialightManufacturers Part No.: 550-5107
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.55 V

Luminous Intensity

34 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Circular

Dominant Wavelength

650 nm

Dimensions

5mm

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Dialight2.55 V Red LED Through Hole, 550-5107

P.O.A.

Each (In a Pack of 5) (ex VAT)

Dialight2.55 V Red LED Through Hole, 550-5107

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

LED Colours

Red

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.55 V

Luminous Intensity

34 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Circular

Dominant Wavelength

650 nm

Dimensions

5mm

You may be interested in