Technical Document
Specifications
Brand
DialightVoltage Rating
12V dc
Light Output Colour
Green
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Flush
Current Rating
16mA
Length
35.6mm
You may be interested in
Dialight 557 Series, Green Panel Mount Indicator, Lead Wire Termination 24V dc, 17.5 mmBrand: Dialight
AED 126.40Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Dialight Green Indicator, 12V dc, Lead Wires Termination
1
P.O.A.
Dialight Green Indicator, 12V dc, Lead Wires Termination
Stock information temporarily unavailable.
1
You may be interested in
Dialight 557 Series, Green Panel Mount Indicator, Lead Wire Termination 24V dc, 17.5 mmBrand: Dialight
AED 126.40Each (ex VAT)
Technical Document
Specifications
Brand
DialightVoltage Rating
12V dc
Light Output Colour
Green
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Flush
Current Rating
16mA
Length
35.6mm
You may be interested in
Dialight 557 Series, Green Panel Mount Indicator, Lead Wire Termination 24V dc, 17.5 mmBrand: Dialight
AED 126.40Each (ex VAT)
