Technical Document
Specifications
Brand
DialightLED Colours
Green
Mounting Type
Panel Mount
Number of LEDs
1
Forward Voltage
7.5 V
Luminous Intensity
8 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dimensions
5mm
You may be interested in
Dialight Green Panel Mount Indicator, 5V dc, 6.4mm Mounting Hole Size, Lead Wires TerminationBrand: Dialight
AED 20.11Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Dialight7.5 V Green LED Panel Mount, 559-0202-007
1
P.O.A.
Dialight7.5 V Green LED Panel Mount, 559-0202-007
Stock information temporarily unavailable.
1
You may be interested in
Dialight Green Panel Mount Indicator, 5V dc, 6.4mm Mounting Hole Size, Lead Wires TerminationBrand: Dialight
AED 20.11Each (ex VAT)
Technical Document
Specifications
Brand
DialightLED Colours
Green
Mounting Type
Panel Mount
Number of LEDs
1
Forward Voltage
7.5 V
Luminous Intensity
8 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dimensions
5mm
You may be interested in
Dialight Green Panel Mount Indicator, 5V dc, 6.4mm Mounting Hole Size, Lead Wires TerminationBrand: Dialight
AED 20.11Each (ex VAT)
