Dialight2.4 V Green LED 3016 (1206) SMD, 598 5988270107F

RS Stock No.: 419-069Brand: DialightManufacturers Part No.: 5988270107F
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

3016 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

40 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

570 nm

Series

598

Dimensions

3.2 x 1.6 x 0.7mm

Lens Colour

Clear

You may be interested in
Dialight2.4 V Green LED 3016 (1206)  SMD, 5988270107F
AED 0.331Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Dialight2.4 V Green LED 3016 (1206) SMD, 598 5988270107F

P.O.A.

Each (In a Pack of 100) (ex VAT)

Dialight2.4 V Green LED 3016 (1206) SMD, 598 5988270107F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dialight2.4 V Green LED 3016 (1206)  SMD, 5988270107F
AED 0.331Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

LED Colours

Green

Package Type

3016 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

40 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

570 nm

Series

598

Dimensions

3.2 x 1.6 x 0.7mm

Lens Colour

Clear

You may be interested in
Dialight2.4 V Green LED 3016 (1206)  SMD, 5988270107F
AED 0.331Each (On a Reel of 3000) (ex VAT)