Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Black
Leg Length
32in
Style
Trousers
Waist Size Imperial
36in
Waist Size Metric
88 → 92cm
Series
DP1005
Knee Pad Pocket
Yes
Country of Origin
Pakistan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 390.50
Each (ex VAT)
AED 410.02
Each (inc VAT)
Dickies DP1005 Black Men's Work Trousers 36in, 88 → 92cm Waist
1
AED 390.50
Each (ex VAT)
AED 410.02
Each (inc VAT)
Dickies DP1005 Black Men's Work Trousers 36in, 88 → 92cm Waist
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 390.50 |
5 - 9 | AED 387.05 |
10+ | AED 383.40 |
Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Black
Leg Length
32in
Style
Trousers
Waist Size Imperial
36in
Waist Size Metric
88 → 92cm
Series
DP1005
Knee Pad Pocket
Yes
Country of Origin
Pakistan