Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Cleveland Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42

RS Stock No.: 433-5091Brand: DickiesManufacturers Part No.: FA23200 CT 8
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Cleveland

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Type

Ankle Boots

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Resistant To

Heat, Oil

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SBP

Midsole Type

Steel

Upper Material

Leather

Sole Material

Nitrile Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Redhawk Safety Boots Chestnut

Great value, stylish boots with excellent all round safety protection
Breathable padded quarter lining with padded collar and tongue
Goodyear welted construction with lightweight rubber sole for comfort
Full length padded in sock
200 Joules steel toe cap and midsole for underfoot protection
Non-marking sole resistant to oil and heat to 300°C
Slip resistant tread
Supplied with one extra pair of laces

Standards

EN345 SB-P

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dickies Cleveland Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42

P.O.A.

Dickies Cleveland Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Cleveland

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Type

Ankle Boots

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Resistant To

Heat, Oil

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SBP

Midsole Type

Steel

Upper Material

Leather

Sole Material

Nitrile Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Redhawk Safety Boots Chestnut

Great value, stylish boots with excellent all round safety protection
Breathable padded quarter lining with padded collar and tongue
Goodyear welted construction with lightweight rubber sole for comfort
Full length padded in sock
200 Joules steel toe cap and midsole for underfoot protection
Non-marking sole resistant to oil and heat to 300°C
Slip resistant tread
Supplied with one extra pair of laces

Standards

EN345 SB-P

You may be interested in