Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Cleveland Men's Honey Steel Toe Capped Safety Boots, UK 10, EU 44

RS Stock No.: 433-5041Brand: DickiesManufacturers Part No.: FA23200 HN 10
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Dickies

Series

Cleveland

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Honey

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Oil

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SBP

Upper Material

Nubuck

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Steel

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dickies Cleveland Men's Honey Steel Toe Capped Safety Boots, UK 10, EU 44

P.O.A.

Dickies Cleveland Men's Honey Steel Toe Capped Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Cleveland

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Honey

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Oil

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SBP

Upper Material

Nubuck

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Steel

Country of Origin

China

You may be interested in