Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Everyday Yellow/Navy Hi Vis Work Trousers, 42in Waist Size

RS Stock No.: 188-1929Brand: DickiesManufacturers Part No.: SA24/7T YLN 42
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

Dickies

Colour

Yellow/Navy

Waist Size

42in

Style

Trousers

Leg Length

33in

Series

Everyday

Knee Pad Pocket

Yes

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 451.25

Each (ex VAT)

AED 473.81

Each (inc. VAT)

Dickies Everyday Yellow/Navy Hi Vis Work Trousers, 42in Waist Size

AED 451.25

Each (ex VAT)

AED 473.81

Each (inc. VAT)

Dickies Everyday Yellow/Navy Hi Vis Work Trousers, 42in Waist Size
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4AED 451.25
5 - 9AED 449.60
10+AED 447.90
You may be interested in

Technical Document

Specifications

Brand

Dickies

Colour

Yellow/Navy

Waist Size

42in

Style

Trousers

Leg Length

33in

Series

Everyday

Knee Pad Pocket

Yes

You may be interested in