Digitron TBS1 RTD Calibrator, 0 → +65 °C - With RSCAL calibration

RS Stock No.: 206-517Brand: DigitronManufacturers Part No.: TBS1
View all in Temperature Calibrators

Technical Document

Specifications

Best Accuracy

±0.2 °C

Calibrated

RSCAL

Model Number p

TBS1

Product details

Calibration Checker TBS2 Calchecker

This easy to use device allows you to check the combined system accuracy of thermometers and probes, as suggested in ISO9000 procedures or the 1995 food hygiene guidelines. The Pt100 sensor ensures high accuracy.

Agitated water bath for even temperature
High accuracy Pt100 sensor measuring system
Works with all sensor types and any make of thermometer
Checks up to three instruments at a time
3 digit 12.7mm high LCD display
Mains powered

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Digitron TBS1 RTD Calibrator, 0 → +65 °C - With RSCAL calibration

P.O.A.

Digitron TBS1 RTD Calibrator, 0 → +65 °C - With RSCAL calibration
Stock information temporarily unavailable.

Technical Document

Specifications

Best Accuracy

±0.2 °C

Calibrated

RSCAL

Model Number p

TBS1

Product details

Calibration Checker TBS2 Calchecker

This easy to use device allows you to check the combined system accuracy of thermometers and probes, as suggested in ISO9000 procedures or the 1995 food hygiene guidelines. The Pt100 sensor ensures high accuracy.

Agitated water bath for even temperature
High accuracy Pt100 sensor measuring system
Works with all sensor types and any make of thermometer
Checks up to three instruments at a time
3 digit 12.7mm high LCD display
Mains powered