Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Self drilling self tap,hex head,5.5 x 32

RS Stock No.: 507-2331Brand: DINManufacturers Part No.: DIN 7504
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

DIN

Number of Pieces

1190

Screw/Bolt Type

Self Tapping Screw

Head Shape

Pan

Screw/Bolts Lengths

9 → 25mm

Thread Size

No. 6, No. 8, No. 10

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Self drilling self tap,hex head,5.5 x 32

P.O.A.

Self drilling self tap,hex head,5.5 x 32
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

DIN

Number of Pieces

1190

Screw/Bolt Type

Self Tapping Screw

Head Shape

Pan

Screw/Bolts Lengths

9 → 25mm

Thread Size

No. 6, No. 8, No. 10

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm

You may be interested in