Dino-Lite AD413T-12V-A USB 2.0 Microscope, 1300000 pixel, 20 → 200 Magnification

RS Stock No.: 806-5907Brand: DinoliteManufacturers Part No.: AD413T-12V-A
brand-logo
View all in Microscopes

Technical Document

Specifications

Magnification Power

20 → 200

Frame rate

30fps

Resolution

1300000 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Weight

100g

Dimensions

105 x 320 (Dia.)in

Diameter

320mm

Length

105mm

Model Number p

AD413T-12V-A

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Pro AM/AD Series

Portable digital microscopes suitable for science, engineering work, study, detailed repair, assembly & quality control,electronic industry, mechanical industry, hobbies and collecting

Capture a photograph, video or time-lapsed video with a click
Save file format:jpg, bmp, avi
Adjustable magnification
Illumination: built-in 8 LED
Frame rate: up to 30fps
Sensor: Colour CMOS
DinoCapture Software

You may be interested in
View all in Microscopes

Stock information temporarily unavailable.

P.O.A.

Dino-Lite AD413T-12V-A USB 2.0 Microscope, 1300000 pixel, 20 → 200 Magnification

P.O.A.

Dino-Lite AD413T-12V-A USB 2.0 Microscope, 1300000 pixel, 20 → 200 Magnification

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Magnification Power

20 → 200

Frame rate

30fps

Resolution

1300000 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Weight

100g

Dimensions

105 x 320 (Dia.)in

Diameter

320mm

Length

105mm

Model Number p

AD413T-12V-A

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Pro AM/AD Series

Portable digital microscopes suitable for science, engineering work, study, detailed repair, assembly & quality control,electronic industry, mechanical industry, hobbies and collecting

Capture a photograph, video or time-lapsed video with a click
Save file format:jpg, bmp, avi
Adjustable magnification
Illumination: built-in 8 LED
Frame rate: up to 30fps
Sensor: Colour CMOS
DinoCapture Software

You may be interested in