DiodesZetex AP2138N-3.3TRG1, LDO Voltage Regulator, 250mA, 3.3 V, ±2% 3-Pin, SOT-23

RS Stock No.: 921-0398Brand: DiodesZetexManufacturers Part No.: AP2138N-3.3TRG1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

250mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

18 mV

Load Regulation

40 mV

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

1.5µA

Package Type

SOT-23

Pin Count

3

Output Type

Fixed

Dimensions

3.02 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

6.6 V

Height

1.3mm

Length

3.02mm

Width

1.7mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

DiodesZetex AP2138N-3.3TRG1, LDO Voltage Regulator, 250mA, 3.3 V, ±2% 3-Pin, SOT-23
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

DiodesZetex AP2138N-3.3TRG1, LDO Voltage Regulator, 250mA, 3.3 V, ±2% 3-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

250mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

18 mV

Load Regulation

40 mV

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

1.5µA

Package Type

SOT-23

Pin Count

3

Output Type

Fixed

Dimensions

3.02 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

6.6 V

Height

1.3mm

Length

3.02mm

Width

1.7mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in