DiodesZetex AP3031KTR-G1, 1-Channel, Step Up DC-DC Converter, Adjustable 6-Pin, SOT-23

RS Stock No.: 921-0502Brand: DiodesZetexManufacturers Part No.: AP3031KTR-G1
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Maximum Output Voltage

38 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

16 V

Maximum Output Current

260mA

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.3 MHz

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3.02mm

Switching Regulator

Yes

Height

1.3mm

Width

1.7mm

Efficiency

92%

Dimensions

3.02 x 1.7 x 1.3mm

Country of Origin

China

Product details

LED Drivers for Displays / Backlights, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

DiodesZetex AP3031KTR-G1, 1-Channel, Step Up DC-DC Converter, Adjustable 6-Pin, SOT-23
Select packaging type

P.O.A.

Each (In a Pack of 20) (ex VAT)

DiodesZetex AP3031KTR-G1, 1-Channel, Step Up DC-DC Converter, Adjustable 6-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Voltage

38 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

16 V

Maximum Output Current

260mA

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.3 MHz

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3.02mm

Switching Regulator

Yes

Height

1.3mm

Width

1.7mm

Efficiency

92%

Dimensions

3.02 x 1.7 x 1.3mm

Country of Origin

China

Product details

LED Drivers for Displays / Backlights, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in