Technical Document
Specifications
Brand
DiodesZetexPower Switch Type
Primary Side
Maximum Operating Supply Voltage
-0.3 → 20 V
Maximum Operating Current
320µA
Number of Outputs
1
Package Type
SOIC
Pin Count
7
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2.30
Each (In a Pack of 25) (ex VAT)
AED 2.415
Each (In a Pack of 25) (inc VAT)
DiodesZetex AP3968MTR-G1, Primary Side Power Switch IC 7-Pin, SOIC
Select packaging type
25
AED 2.30
Each (In a Pack of 25) (ex VAT)
AED 2.415
Each (In a Pack of 25) (inc VAT)
DiodesZetex AP3968MTR-G1, Primary Side Power Switch IC 7-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 2.30 | AED 57.50 |
50 - 75 | AED 2.30 | AED 57.50 |
100 - 475 | AED 1.70 | AED 42.50 |
500 - 1975 | AED 1.45 | AED 36.25 |
2000+ | AED 1.15 | AED 28.75 |
Technical Document
Specifications
Brand
DiodesZetexPower Switch Type
Primary Side
Maximum Operating Supply Voltage
-0.3 → 20 V
Maximum Operating Current
320µA
Number of Outputs
1
Package Type
SOIC
Pin Count
7