DiodesZetex AP65111WU-7, 1-Channel, DC-DC DC-DC Converter, Adjustable 6-Pin, TSOT26

RS Stock No.: 146-4830Brand: DiodesZetexManufacturers Part No.: AP65111WU-7
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

5 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

16 V

Maximum Output Current

1.5A

Converter Type

DC-DC

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

600 kHz

Package Type

TSOT26

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

3mm

Height

0.9mm

Width

1.7mm

Efficiency

97%

Dimensions

3 x 1.7 x 0.9mm

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.35

Each (In a Pack of 10) (ex VAT)

AED 1.418

Each (In a Pack of 10) (inc VAT)

DiodesZetex AP65111WU-7, 1-Channel, DC-DC DC-DC Converter, Adjustable 6-Pin, TSOT26
Select packaging type

AED 1.35

Each (In a Pack of 10) (ex VAT)

AED 1.418

Each (In a Pack of 10) (inc VAT)

DiodesZetex AP65111WU-7, 1-Channel, DC-DC DC-DC Converter, Adjustable 6-Pin, TSOT26
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

5 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

16 V

Maximum Output Current

1.5A

Converter Type

DC-DC

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

600 kHz

Package Type

TSOT26

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

3mm

Height

0.9mm

Width

1.7mm

Efficiency

97%

Dimensions

3 x 1.7 x 0.9mm

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more