Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
5A
Maximum Output Voltage
6 V
Regulator Function
Step Down
Minimum Output Voltage
0.765 V
Minimum Input Voltage
4.5 V
Pin Count
9
Package Type
SO-8EP
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 5.85
Each (In a Pack of 10) (ex VAT)
AED 6.142
Each (In a Pack of 10) (inc VAT)
DiodesZetex, AP65550SP-13 Step-Down COT Controller 5A 9-Pin, SO-8EP
Select packaging type
10
AED 5.85
Each (In a Pack of 10) (ex VAT)
AED 6.142
Each (In a Pack of 10) (inc VAT)
DiodesZetex, AP65550SP-13 Step-Down COT Controller 5A 9-Pin, SO-8EP
Stock information temporarily unavailable.
Select packaging type
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 5.85 | AED 58.50 |
50 - 90 | AED 5.75 | AED 57.50 |
100 - 240 | AED 4.70 | AED 47.00 |
250 - 990 | AED 4.30 | AED 43.00 |
1000+ | AED 3.05 | AED 30.50 |
Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
5A
Maximum Output Voltage
6 V
Regulator Function
Step Down
Minimum Output Voltage
0.765 V
Minimum Input Voltage
4.5 V
Pin Count
9
Package Type
SO-8EP