Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.8 V
Number of Outputs
1
Accuracy
±2%
Mounting Type
Surface Mount
Package Type
SOT
Pin Count
5
Output Type
Fixed
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 0.40
Each (On a Reel of 3000) (ex VAT)
AED 0.42
Each (On a Reel of 3000) (inc. VAT)
DiodesZetex AP7370-18WR-7, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.8 V 5-Pin, SOT
3000
AED 0.40
Each (On a Reel of 3000) (ex VAT)
AED 0.42
Each (On a Reel of 3000) (inc. VAT)
DiodesZetex AP7370-18WR-7, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.8 V 5-Pin, SOT
Stock information temporarily unavailable.
3000
Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.8 V
Number of Outputs
1
Accuracy
±2%
Mounting Type
Surface Mount
Package Type
SOT
Pin Count
5
Output Type
Fixed
Country of Origin
China