Diodes Inc, 12 V Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, TO-92 AP78L12VL-A

RS Stock No.: 710-6269Brand: DiodesZetexManufacturers Part No.: AP78L12VL-A
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

12 V

Line Regulation

180 mV

Load Regulation

100 mV

Accuracy

±5%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

5mA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.83 x 4.78 x 3.66mm

Minimum Operating Temperature

-20 °C

Height

3.66mm

Minimum Input Voltage

14.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

27 V

Length

4.83mm

Width

4.78mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Diodes Inc, 12 V Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, TO-92 AP78L12VL-A

P.O.A.

Each (In a Pack of 20) (ex VAT)

Diodes Inc, 12 V Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, TO-92 AP78L12VL-A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

12 V

Line Regulation

180 mV

Load Regulation

100 mV

Accuracy

±5%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

5mA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.83 x 4.78 x 3.66mm

Minimum Operating Temperature

-20 °C

Height

3.66mm

Minimum Input Voltage

14.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

27 V

Length

4.83mm

Width

4.78mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more