Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
3.2 A
Maximum Collector Emitter Voltage
700 V
Package Type
TO-126
Mounting Type
Through Hole
Maximum Power Dissipation
20 W
Transistor Configuration
Single
Maximum Collector Base Voltage
10 V
Maximum Emitter Base Voltage
9 V
Maximum Operating Frequency
4 (Min.) MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
8.2 x 2.9 x 11.2mm
Country of Origin
China
Product details
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
AED 1.30
Each (In a Bag of 4000) (ex VAT)
AED 1.365
Each (In a Bag of 4000) (inc VAT)
4000
AED 1.30
Each (In a Bag of 4000) (ex VAT)
AED 1.365
Each (In a Bag of 4000) (inc VAT)
4000
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
3.2 A
Maximum Collector Emitter Voltage
700 V
Package Type
TO-126
Mounting Type
Through Hole
Maximum Power Dissipation
20 W
Transistor Configuration
Single
Maximum Collector Base Voltage
10 V
Maximum Emitter Base Voltage
9 V
Maximum Operating Frequency
4 (Min.) MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
8.2 x 2.9 x 11.2mm
Country of Origin
China
Product details