Technical Document
Specifications
Brand
DiodesZetexPackage Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
800 mW
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Dimensions
4.7 x 3.7 x 4.7mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
AED 0.20
Each (Supplied as a Tape) (ex VAT)
AED 0.21
Each (Supplied as a Tape) (inc VAT)
2000
AED 0.20
Each (Supplied as a Tape) (ex VAT)
AED 0.21
Each (Supplied as a Tape) (inc VAT)
2000
Technical Document
Specifications
Brand
DiodesZetexPackage Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
800 mW
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Dimensions
4.7 x 3.7 x 4.7mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details