Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc, 5.25 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, SOT-89 AS78L05RTR-G1

RS Stock No.: 921-0666PBrand: DiodesZetexManufacturers Part No.: AS78L05RTR-G1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

100mA

Output Voltage

5.25 V

Number of Outputs

1

Line Regulation

150 mV

Accuracy

±5%

Load Regulation

60 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-89

Quiescent Current

5.5mA

Pin Count

3

Output Type

Fixed

Power Rating

750mW

Dimensions

4.6 x 2.6 x 1.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Height

1.6mm

Length

4.6mm

Width

2.6mm

Country of Origin

China

Product details

Linear Voltage Regulators, Diodes Inc

Standard Linear Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc, 5.25 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, SOT-89 AS78L05RTR-G1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc, 5.25 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, SOT-89 AS78L05RTR-G1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

100mA

Output Voltage

5.25 V

Number of Outputs

1

Line Regulation

150 mV

Accuracy

±5%

Load Regulation

60 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-89

Quiescent Current

5.5mA

Pin Count

3

Output Type

Fixed

Power Rating

750mW

Dimensions

4.6 x 2.6 x 1.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Height

1.6mm

Length

4.6mm

Width

2.6mm

Country of Origin

China

Product details

Linear Voltage Regulators, Diodes Inc

Standard Linear Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in