Diodes Inc BC807-40W-7 PNP Transistor, 500 mA, 45 V, 3-Pin SOT-323

RS Stock No.: 751-3483Brand: DiodesZetexManufacturers Part No.: BC807-40W-7
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
AED 1.048Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

AED 78.75

AED 0.788 Each (In a Pack of 100) (ex VAT)

AED 82.69

AED 0.827 Each (In a Pack of 100) (inc. VAT)

Diodes Inc BC807-40W-7 PNP Transistor, 500 mA, 45 V, 3-Pin SOT-323
Select packaging type

AED 78.75

AED 0.788 Each (In a Pack of 100) (ex VAT)

AED 82.69

AED 0.827 Each (In a Pack of 100) (inc. VAT)

Diodes Inc BC807-40W-7 PNP Transistor, 500 mA, 45 V, 3-Pin SOT-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 500AED 0.788AED 78.75
600 - 1400AED 0.735AED 73.50
1500+AED 0.525AED 52.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
AED 1.048Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
AED 1.048Each (In a Pack of 100) (ex VAT)