Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
60 V
Package Type
SOT-89
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
150 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
4.6 x 2.6 x 1.6mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
AED 0.45
Each (On a Reel of 1000) (ex VAT)
AED 0.472
Each (On a Reel of 1000) (inc VAT)
1000
AED 0.45
Each (On a Reel of 1000) (ex VAT)
AED 0.472
Each (On a Reel of 1000) (inc VAT)
1000
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
60 V
Package Type
SOT-89
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
150 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
4.6 x 2.6 x 1.6mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details