Diodes Inc P-Channel MOSFET, 760 mA, 30 V, 3-Pin X2-DFN1006 DMP31D0UFB4-7B

RS Stock No.: 770-5171PBrand: DiodesZetexManufacturers Part No.: DMP31D0UFB4-7B
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

760 mA

Maximum Drain Source Voltage

30 V

Package Type

X2-DFN1006

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

920 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Length

1.08mm

Typical Gate Charge @ Vgs

1.5 nC @ 8 V

Maximum Operating Temperature

+150 °C

Width

0.675mm

Transistor Material

Si

Height

0.35mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-Channel MOSFET, 30V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc P-Channel MOSFET, 760 mA, 30 V, 3-Pin X2-DFN1006 DMP31D0UFB4-7B
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc P-Channel MOSFET, 760 mA, 30 V, 3-Pin X2-DFN1006 DMP31D0UFB4-7B
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

760 mA

Maximum Drain Source Voltage

30 V

Package Type

X2-DFN1006

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

920 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Length

1.08mm

Typical Gate Charge @ Vgs

1.5 nC @ 8 V

Maximum Operating Temperature

+150 °C

Width

0.675mm

Transistor Material

Si

Height

0.35mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-Channel MOSFET, 30V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more