Technical Document
Specifications
Brand
DiodesZetexPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Screw Mount
Package Type
GBPC
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
300A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Length
28.8mm
Dimensions
28.8 x 28.8 x 8.25mm
Height
8.25mm
Width
28.8mm
Product details
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Screw Mount
Package Type
GBPC
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
300A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Length
28.8mm
Dimensions
28.8 x 28.8 x 8.25mm
Height
8.25mm
Width
28.8mm
Product details
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.


