Diodes Inc MMBT2222ALP4-7B NPN Transistor, 600 mA, 40 V, 3-Pin DFN

RS Stock No.: 822-8502Brand: DiodesZetexManufacturers Part No.: MMBT2222ALP4-7B
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

40 V

Package Type

DFN

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

75 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.05 x 0.65 x 0.35mm

Product details

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 68.25

AED 0.682 Each (In a Pack of 100) (ex VAT)

AED 71.66

AED 0.716 Each (In a Pack of 100) (inc. VAT)

Diodes Inc MMBT2222ALP4-7B NPN Transistor, 600 mA, 40 V, 3-Pin DFN
Select packaging type

AED 68.25

AED 0.682 Each (In a Pack of 100) (ex VAT)

AED 71.66

AED 0.716 Each (In a Pack of 100) (inc. VAT)

Diodes Inc MMBT2222ALP4-7B NPN Transistor, 600 mA, 40 V, 3-Pin DFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 200AED 0.682AED 68.25
300 - 500AED 0.63AED 63.00
600 - 1100AED 0.578AED 57.75
1200 - 2300AED 0.368AED 36.75
2400+AED 0.368AED 36.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

40 V

Package Type

DFN

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

75 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.05 x 0.65 x 0.35mm

Product details

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in