Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
3V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
20mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
50µA
Dimensions
2.85 x 1.7 x 1.35mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 500mW, MMSZ52xx Series, Diodes Inc
Zener Diodes, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
AED 0.40
Each (In a Pack of 200) (ex VAT)
AED 0.42
Each (In a Pack of 200) (inc. VAT)
Standard
200
AED 0.40
Each (In a Pack of 200) (ex VAT)
AED 0.42
Each (In a Pack of 200) (inc. VAT)
Standard
200
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
200 - 800 | AED 0.40 | AED 80.00 |
1000 - 1800 | AED 0.30 | AED 60.00 |
2000 - 2800 | AED 0.20 | AED 40.00 |
3000+ | AED 0.20 | AED 40.00 |
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
3V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
20mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
50µA
Dimensions
2.85 x 1.7 x 1.35mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Product details