Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOD-123F
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
510mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
30A
Country of Origin
Taiwan, Province Of China
Product details
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
AED 41.25
AED 1.65 Each (In a Pack of 25) (ex VAT)
AED 43.31
AED 1.732 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 41.25
AED 1.65 Each (In a Pack of 25) (ex VAT)
AED 43.31
AED 1.732 Each (In a Pack of 25) (inc. VAT)
Standard
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 1.65 | AED 41.25 |
125 - 225 | AED 1.55 | AED 38.75 |
250 - 600 | AED 1.45 | AED 36.25 |
625 - 1225 | AED 1.30 | AED 32.50 |
1250+ | AED 1.20 | AED 30.00 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOD-123F
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
510mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
30A
Country of Origin
Taiwan, Province Of China
Product details
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.