Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
PowerDI 5
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
850mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
160A
Product details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
AED 1.45
Each (In a Pack of 20) (ex VAT)
AED 1.522
Each (In a Pack of 20) (inc VAT)
20
AED 1.45
Each (In a Pack of 20) (ex VAT)
AED 1.522
Each (In a Pack of 20) (inc VAT)
20
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 1.45 | AED 29.00 |
100 - 180 | AED 0.90 | AED 18.00 |
200 - 980 | AED 0.90 | AED 18.00 |
1000 - 4980 | AED 0.70 | AED 14.00 |
5000+ | AED 0.60 | AED 12.00 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
PowerDI 5
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
850mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
160A
Product details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.