Diodes Inc SMAJ13A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS Stock No.: 179-1171Brand: DiodesZetexManufacturers Part No.: SMAJ13A-13-F
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21.5V

Minimum Breakdown Voltage

14.4V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

13V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

18.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.92 x 2.1mm

Maximum Operating Temperature

+150 °C

Surge Current Rating

40A

Length

4.6mm

Height

2.1mm

Width

2.92mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Product details

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.40

Each (On a Reel of 5000) (ex VAT)

AED 0.42

Each (On a Reel of 5000) (inc VAT)

Diodes Inc SMAJ13A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

AED 0.40

Each (On a Reel of 5000) (ex VAT)

AED 0.42

Each (On a Reel of 5000) (inc VAT)

Diodes Inc SMAJ13A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21.5V

Minimum Breakdown Voltage

14.4V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

13V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

18.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.92 x 2.1mm

Maximum Operating Temperature

+150 °C

Surge Current Rating

40A

Length

4.6mm

Height

2.1mm

Width

2.92mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Product details

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more