Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
16V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
25mA
Maximum Zener Impedance
15Ω
Maximum Reverse Leakage Current
500nA
Dimensions
4.6 x 2.92 x 2.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 1W, SMAZ Series, Diodes Inc
Zener Diodes, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
AED 1.50
Each (Supplied on a Reel) (ex VAT)
AED 1.575
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
AED 1.50
Each (Supplied on a Reel) (ex VAT)
AED 1.575
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
50 - 200 | AED 1.50 | AED 75.00 |
250 - 1200 | AED 0.80 | AED 40.00 |
1250 - 2450 | AED 0.60 | AED 30.00 |
2500+ | AED 0.55 | AED 27.50 |
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
16V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
25mA
Maximum Zener Impedance
15Ω
Maximum Reverse Leakage Current
500nA
Dimensions
4.6 x 2.92 x 2.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Product details