Technical Document
Specifications
Brand
DiodesZetexAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
SOT-25
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 16 V
Typical Gain Bandwidth Product
1.9MHz
Typical Dual Supply Voltage
±5V
Typical Slew Rate
2.2V/µs
Maximum Operating Frequency
10 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
0.2 V
Typical Voltage Gain
115 dB
Output Current
13 mA
Offset Voltage
7mV
Input Offset Current
1000pA
Minimum Input Voltage
-0.2 V
Typical Input Voltage Noise Density
35nV/√Hz
Length
3.1mm
Height
1.3mm
Width
1.7mm
Input Voltage Range
±0.2 V
Dimensions
3.1 x 1.7 x 1.3mm
Country of Origin
China
Product details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
P.O.A.
Each (In a Pack of 30) (ex VAT)
Standard
30
P.O.A.
Each (In a Pack of 30) (ex VAT)
Standard
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
SOT-25
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 16 V
Typical Gain Bandwidth Product
1.9MHz
Typical Dual Supply Voltage
±5V
Typical Slew Rate
2.2V/µs
Maximum Operating Frequency
10 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
0.2 V
Typical Voltage Gain
115 dB
Output Current
13 mA
Offset Voltage
7mV
Input Offset Current
1000pA
Minimum Input Voltage
-0.2 V
Typical Input Voltage Noise Density
35nV/√Hz
Length
3.1mm
Height
1.3mm
Width
1.7mm
Input Voltage Range
±0.2 V
Dimensions
3.1 x 1.7 x 1.3mm
Country of Origin
China
Product details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.


