Diodes Inc Fixed Shunt Voltage Reference 5V ±1.0 % 3-Pin SOT-23, ZRB500F01

RS Stock No.: 276-960Brand: DiodesZetexManufacturers Part No.: ZRB500F01
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

40 V

Minimum Output Voltage

4.95 V

Maximum Output Voltage

5.05 V

Pin Count

3

Dimensions

3.05 x 1.4 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.4mm

Maximum Operating Temperature

+85 °C

Length

3.05mm

Product details

5.0V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Diodes Inc Fixed Shunt Voltage Reference 5V ±1.0 % 3-Pin SOT-23, ZRB500F01
Select packaging type

P.O.A.

Diodes Inc Fixed Shunt Voltage Reference 5V ±1.0 % 3-Pin SOT-23, ZRB500F01

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Nominal Voltage

5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

40 V

Minimum Output Voltage

4.95 V

Maximum Output Voltage

5.05 V

Pin Count

3

Dimensions

3.05 x 1.4 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.4mm

Maximum Operating Temperature

+85 °C

Length

3.05mm

Product details

5.0V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in