Diodes Inc Fixed Series Voltage Reference 3.3V ±1.0 % 3-Pin SOT-23, ZRC330F02TA

RS Stock No.: 122-3294Brand: DiodesZetexManufacturers Part No.: ZRC330F02TA
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

3.3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Dimensions

3 x 1.4 x 1.1mm

Height

1.1mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Country of Origin

China

Product details

3.3V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Voltage References

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Diodes Inc Fixed Series Voltage Reference 3.3V ±1.0 % 3-Pin SOT-23, ZRC330F02TA

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Diodes Inc Fixed Series Voltage Reference 3.3V ±1.0 % 3-Pin SOT-23, ZRC330F02TA

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

3.3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Dimensions

3 x 1.4 x 1.1mm

Height

1.1mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Country of Origin

China

Product details

3.3V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more