DJI Mavic Air Drone, 4000m Maximum Range

RS Stock No.: 174-7323Brand: DJIManufacturers Part No.: CP.PT.00000163.01
brand-logo
View all in Drones

Technical Document

Specifications

Brand

DJI

Model

Mavic Air

Maximum Range

4000m

Maximum Flight Time

21min

Operating Frequency

2.4 → 2.48 GHz, 5.72 → 5.85 GHz

Camera Pixels

12MP

Lens Field of View

50 °, ±19 °

Still Photography Modes

DNG, JPEG

Maximum Image Size

4056 x 3040pixels

Video Resolution

1280 x 720, 1920 x 1080, 2720 x 1530, 3840 x 2160

Remote Control Included

Yes

GPS Mode

Yes

Memory Capacity

128GB

Weight

430g

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DJI Mavic Air Drone, 4000m Maximum Range

P.O.A.

DJI Mavic Air Drone, 4000m Maximum Range
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

DJI

Model

Mavic Air

Maximum Range

4000m

Maximum Flight Time

21min

Operating Frequency

2.4 → 2.48 GHz, 5.72 → 5.85 GHz

Camera Pixels

12MP

Lens Field of View

50 °, ±19 °

Still Photography Modes

DNG, JPEG

Maximum Image Size

4056 x 3040pixels

Video Resolution

1280 x 720, 1920 x 1080, 2720 x 1530, 3840 x 2160

Remote Control Included

Yes

GPS Mode

Yes

Memory Capacity

128GB

Weight

430g

Country of Origin

China