DJI Mavic Pro Fly More Combo Drone

RS Stock No.: 136-7742Brand: DJIManufacturers Part No.: CP.PT.000641
brand-logo
View all in Drones

Technical Document

Specifications

Brand

DJI

Model

Mavic Pro Fly More Combo

Maximum Flight Time

27min

Camera Pixels

12MP

Still Photography Modes

DNG, JPEG

Maximum Image Size

4000 x 3000pixels

Video Resolution

4096 x 2160

Remote Control Included

Yes

Screen on Remote

Yes

GPS Mode

Yes

Weight

743g

Memory Capacity

64GB

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DJI Mavic Pro Fly More Combo Drone

P.O.A.

DJI Mavic Pro Fly More Combo Drone
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

DJI

Model

Mavic Pro Fly More Combo

Maximum Flight Time

27min

Camera Pixels

12MP

Still Photography Modes

DNG, JPEG

Maximum Image Size

4000 x 3000pixels

Video Resolution

4096 x 2160

Remote Control Included

Yes

Screen on Remote

Yes

GPS Mode

Yes

Weight

743g

Memory Capacity

64GB

Country of Origin

China