Dormer HSS Jobber Drill Bit, 3.3mm Diameter, 65 mm Overall

RS Stock No.: 356-5572Brand: DormerManufacturers Part No.: A002 3.3MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

3.3mm

Point Angle

118°

Cutting Length

36mm

Overall Length

65 mm

You may be interested in
RS PRO HSS, 65 mm Overall 3.3 mm 10
AED 69.771 Box of 10 (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Dormer HSS Jobber Drill Bit, 3.3mm Diameter, 65 mm Overall

P.O.A.

Each (In a Pack of 5) (ex VAT)

Dormer HSS Jobber Drill Bit, 3.3mm Diameter, 65 mm Overall

Stock information temporarily unavailable.

You may be interested in
RS PRO HSS, 65 mm Overall 3.3 mm 10
AED 69.771 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

3.3mm

Point Angle

118°

Cutting Length

36mm

Overall Length

65 mm

You may be interested in
RS PRO HSS, 65 mm Overall 3.3 mm 10
AED 69.771 Box of 10 (ex VAT)