Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
5.6mm
Point Angle
118°
Cutting Length
57mm
Overall Length
93 mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Dormer HSS Jobber Drill Bit, 5.6mm Diameter, 93 mm Overall
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Dormer HSS Jobber Drill Bit, 5.6mm Diameter, 93 mm Overall
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
5.6mm
Point Angle
118°
Cutting Length
57mm
Overall Length
93 mm
