Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer HSS Jobber Drill Bit, 6mm Diameter, 93 mm Overall

RS Stock No.: 356-5651Brand: DormerManufacturers Part No.: A002 6.0MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

6mm

Point Angle

118°

Cutting Length

57mm

Overall Length

93 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 6mm Diameter, 93 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 6mm Diameter, 93 mm Overall
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

6mm

Point Angle

118°

Cutting Length

57mm

Overall Length

93 mm