Dormer HSS Jobber Drill Bit, 8.2mm Diameter, 117 mm Overall

RS Stock No.: 386-8203Brand: DormerManufacturers Part No.: A002 8.20MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

8.2mm

Point Angle

118°

Cutting Length

75mm

Overall Length

117 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 8.2mm Diameter, 117 mm Overall
AED 37.981Each (In a Pack of 5) (ex VAT)

P.O.A.

Dormer HSS Jobber Drill Bit, 8.2mm Diameter, 117 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 8.2mm Diameter, 117 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bosch HSS-G Twist Drill Bit, 8.2mm Diameter, 117 mm Overall
AED 37.981Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

8.2mm

Point Angle

118°

Cutting Length

75mm

Overall Length

117 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 8.2mm Diameter, 117 mm Overall
AED 37.981Each (In a Pack of 5) (ex VAT)