Dormer HSS Jobber Drill Bit, 7mm Diameter, 109 mm Overall

RS Stock No.: 487-4710Brand: DormerManufacturers Part No.: A0027.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

7mm

Point Angle

118°

Cutting Length

69mm

Overall Length

109 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 7mm Diameter, 109 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 7mm Diameter, 109 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

7mm

Point Angle

118°

Cutting Length

69mm

Overall Length

109 mm

You may be interested in