Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
3.3mm
Point Angle
135°
Cutting Length
36mm
Overall Length
65 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 3.3mm Diameter, 65 mm OverallBrand: Dormer
AED 215.751 Box of 10 (ex VAT)
P.O.A.
Dormer HSS Jobber Drill Bit, 3.3mm Diameter, 65 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 3.3mm Diameter, 65 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 3.3mm Diameter, 65 mm OverallBrand: Dormer
AED 215.751 Box of 10 (ex VAT)
Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
3.3mm
Point Angle
135°
Cutting Length
36mm
Overall Length
65 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 3.3mm Diameter, 65 mm OverallBrand: Dormer
AED 215.751 Box of 10 (ex VAT)
